Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REF 02 BP :: Voltage reference, 5V, DIL-8

Item-No.: REF 02 BP
€6,55
Category of goods: 1 = discountable

REF 02 BP


Voltage reference, 5 V, DIL-8, REF02AU, Texas Instruments, output voltage 5 V, tolerance ±15 mV

Technical data:
• Output voltage: 5 V
• Tolerance: ±15 mV
• Stability: 15 ppm/°C
• Housing: DIL-8
• Supply voltage: 8 - 40 V
• Supply current: 1mA
• Operating temperature: -40 - +85°C
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : REF02BP
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual