Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 46C190S16F :: Optoelectronic smoke detector, SOIC-16

Item-No.: RE 46C190S16F
€1,25
Category of goods: 1 = discountable

RE46C190S16F

  • Product Description
  • Technical information
  • General
    • Model
    • Photoelectric smoke detector
    • Housing
    • SOIC-16
  • Electrical values
    • Supply voltage
    • 6 - 12 VDC

The RE46C190 is a programmable photoelectric smoke detector. This circuit provides all functions required for a photoelectric smoke detector.
Programmable setup, calibration and function are the key to reducing manufacturing costs. A controller circuit ensures proper operation of the infrared diode.



Manufacturer : MICROCHIP
Factory number : RE46C190S16F
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Photoelectric smoke detector
    • Housing
    • SOIC-16
  • Electrical values
    • Supply voltage
    • 6 - 12 VDC
Datasheet/manual