Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RC 4558 DIP :: IC 8-pin

Item-No.: RC 4558 DIP
€0,20
Category of goods: 1 = discountable

RC4558P = TJM4558CN = MC4558

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Housing
    • DIP-8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±15 VDC
    • Input current
    • 6.6 m A
    • Frequency range
    • 3 MHz

Wide band width dual bipolar op amp
Housing: DIP-8



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Housing
    • DIP-8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±15 VDC
    • Input current
    • 6.6 m A
    • Frequency range
    • 3 MHz
Datasheet/manual