0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RC 4136 DIL :: Op-amp, DIL-14

Item-No.: RC 4136 DIL
€0,87
Category of goods: 1 = discountable

RC 4136 DIL

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 4x
    • Housing
    • DIL-14
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±15 VDC
    • Input current
    • 10 m A
    • Frequency range
    • 5 MHz
Quad, general-purpose operational amplifier
Housing: DIL-14



Manufacturer : TEXAS INSTRUMENTS
Factory number : RC4136N
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 4x
    • Housing
    • DIL-14
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±15 VDC
    • Input current
    • 10 m A
    • Frequency range
    • 5 MHz
Datasheet/manual