Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PR 4404 :: LED driver, SO8 (SZ22V10 M77301 0835)

Item-No.: PR 4404
€0,99
Category of goods: 1 = discountable

PR 4404

  • Product Description
  • Technical information
  • General
    • Model
    • LED feeder
    • Housing
    • SO-8
    • Temperature range
    • -20 … 125
  • Electrical values
    • Supply voltage
    • 1.00 VDC
    • Output Current
    • 1.5 A
    • Frequency range
    • 700k Hz
  • Measures
    • Length
    • 4.9 mm
    • Width
    • 3.9 mm
    • Height
    • 1.75 mm

Low-voltage boost driver for 0.5/1.0-W power LEDs
The PR4404 is a step-up converter for white LEDs, operating with single battery cell supply (1.2/1.5 V) at up to 150-mA LED current or dual cell supply (2.4/3.0 V) at up to 300-mA LED current. A minimum part count allows compact and cost-efficient solutions. The converter can be switched on and off with a logic signal, which is useful e.g. for PWMcontrol, timer circuits etc.



Manufacturer : PREMA
Factory number : PR4404
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • LED feeder
    • Housing
    • SO-8
    • Temperature range
    • -20 … 125
  • Electrical values
    • Supply voltage
    • 1.00 VDC
    • Output Current
    • 1.5 A
    • Frequency range
    • 700k Hz
  • Measures
    • Length
    • 4.9 mm
    • Width
    • 3.9 mm
    • Height
    • 1.75 mm
Datasheet/manual