Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PR 4403 :: LED Driver SO8

Item-No.: PR 4403
€0,93
Category of goods: 1 = discountable

PR 4403

  • Product Description
  • Technical information
  • General
    • Model
    • LED feeder
    • Housing
    • SO-8
    • Temperature range
    • -20 … 125
  • Electrical values
    • Supply voltage
    • 1.00 VDC
    • Output Current
    • 0.2 A
    • Current
    • 0.25
    • Frequency range
    • 500 k Hz
  • Measures
    • Length
    • 4.9 mm
    • Width
    • 3.9 mm
    • Height
    • 1.75 mm

0.9-V boost driver for white LEDs in solar lamps



Manufacturer : PREMA
Factory number : PR4403
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • LED feeder
    • Housing
    • SO-8
    • Temperature range
    • -20 … 125
  • Electrical values
    • Supply voltage
    • 1.00 VDC
    • Output Current
    • 0.2 A
    • Current
    • 0.25
    • Frequency range
    • 500 k Hz
  • Measures
    • Length
    • 4.9 mm
    • Width
    • 3.9 mm
    • Height
    • 1.75 mm
Datasheet/manual