Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PR 4401 :: LED Driver SOT-23

Item-No.: PR 4401
€0,67
Category of goods: 1 = discountable

PR 4401

  • Product Description
  • Technical information
  • General
    • Model
    • LED feeder
    • Housing
    • SOT-23-3
    • Temperature range
    • -20 … 125
  • Electrical values
    • Supply voltage
    • 1.00 VDC
    • Output Current
    • 0.25 A
    • Output voltage
    • 15 V DC
    • Frequency range
    • 500 k Hz

0.9-V boost driver for white LEDs



Manufacturer : PREMA
Factory number : PR4401
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • LED feeder
    • Housing
    • SOT-23-3
    • Temperature range
    • -20 … 125
  • Electrical values
    • Supply voltage
    • 1.00 VDC
    • Output Current
    • 0.25 A
    • Output voltage
    • 15 V DC
    • Frequency range
    • 500 k Hz
Datasheet/manual