Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P 3596 L-ADJ :: Switching regulator 3A, 1.23 - 37 V / 45Vs, TO-220-5

Item-No.: P 3596 L-ADJ
€1,15
Category of goods: 1 = discountable

P 3596 L-ADJ

  • Product Description
  • Technical information
  • General
    • Model
    • Buck converter
    • Housing
    • TO-220-5
    • Temperature range
    • -40 … 125
  • Electrical values
    • Supply voltage
    • 45 VDC
    • Output Current
    • 3.0 A
    • Output voltage
    • 1.37…37 +/- 4% V DC
    • Frequency range
    • 150 k Hz

Switching regulator 3A / 1.23 V - 37 V
Max. In: 45 V
Housing: TO-220-5



Manufacturer : UNISONIC
Factory number : P3596ADJ
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buck converter
    • Housing
    • TO-220-5
    • Temperature range
    • -40 … 125
  • Electrical values
    • Supply voltage
    • 45 VDC
    • Output Current
    • 3.0 A
    • Output voltage
    • 1.37…37 +/- 4% V DC
    • Frequency range
    • 150 k Hz
Datasheet/manual