Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 606 KP :: OpAmp, single, 12 MHz, DIP-8

Item-No.: OPA 606 KP
€11,10
Category of goods: 1 = discountable

OPA 606 KP


OpAmp single 12 MHz DIL-8, OPA606KP, Texas Instruments, single design, input offset voltage 0.3 mV

Technical data:
• Design: single
• Input offset voltage: 0.3mV
• Bandwidth: 12 MHz
• Open loop gain: 300 V/mV
• Slew rate: 30 V/µs
• Operating temperature: -40 - +85°C
• Housing: DIP-8
• Dual supply voltages: ±5 - ±18 V
• Voltage noise: 14 nV/vHz
• Supply current: 6.5mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA606KP
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual