Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 604 AP :: Op-amp, DIP-8

Item-No.: OPA 604 AP
€2,99
Category of goods: 1 = discountable

OPA 604 AP

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • FET input, low-distortion
    • Housing
    • DIP-8
    • Temperature range
    • -25 … 85
  • Electrical values
    • Supply voltage
    • ±24 VDC
    • Input voltage
    • ±5 m VDC
    • Input current
    • ±3p A
    • Output voltage
    • ±12 V DC
    • Current
    • ±35
    • Frequency range
    • 20 MHz

fet input audio op-amp
Housing: DIP-8
Manufacturer: Burr-Brown



Manufacturer : BURRBROWN TEXAS
Factory number : OPA604AP
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • FET input, low-distortion
    • Housing
    • DIP-8
    • Temperature range
    • -25 … 85
  • Electrical values
    • Supply voltage
    • ±24 VDC
    • Input voltage
    • ±5 m VDC
    • Input current
    • ±3p A
    • Output voltage
    • ±12 V DC
    • Current
    • ±35
    • Frequency range
    • 20 MHz
Datasheet/manual