Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 551 UA :: OpAmp, single, 3 MHz, SO-8

Item-No.: OPA 551 UA
€5,80
Category of goods: 1 = discountable

OPA 551 UA


OpAmp single 3 MHz SO-8, OPA551PA, Texas Instruments, single design, input offset voltage 1 mV

Technical data:
• Design: single
• Input offset voltage: 1 mV
• Bandwidth: 3 MHz
• Open loop gain: 2000 V/mV
• Slew rate: 15 V/µs
• Operating temperature: -55 - +125°C
• Housing: SO-8
• Single supply voltage: 8 - 60 V
• Dual supply voltages: ±4 - ±30 V
• Voltage noise: 14 nV/vHz
• Output current: 200 mA
• Supply current: 7mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA551UA
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual