Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 549 T :: OpAmp, single, 900 kHz, PP-11

Item-No.: OPA 549 T
€32,30
Category of goods: 1 = discountable

OPA 549 T


OpAmp single 900 kHz PP-11, OPA549T, Texas Instruments, single design, input offset voltage 1 mV

Technical data:
• Design: single
• Input offset voltage: 1 mV
• Bandwidth: 900kHz
• Open loop gain: 300 V/mV
• Slew rate: 9 V/µs
• Operating temperature: -40 - +125°C
• Housing: PP-11
• Single supply voltage: 8 - 60 V
• Dual supply voltages: ±4 - ±30 V
• Voltage noise: 70 nV/vHz
• Output current: 8A
• Supply current: 26mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA549T
Package weight : 0.006 kg
RoHS : conform
Technical information
Datasheet/manual