Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 548 T :: OpAmp, single, 1 MHz, TO-220-7

Item-No.: OPA 548 T
€19,40
Category of goods: 1 = discountable

OPA 548 T


OpAmp single 1 MHz TO-220-7, OPA548T, Texas Instruments, single design, input offset voltage 2 mV

Technical data:
• Design: single
• Input offset voltage: 2 mV
• Bandwidth: 1 MHz
• Open loop gain: 80 V/mV
• Slew rate: 10 V/µs
• Operating temperature: -40 - +125°C
• Housing: TO-220-7
• Single supply voltage: 8 - 60 V
• Dual supply voltages: ±4 - ±30 V
• Voltage noise: 90 nV/vHz
• Output current: 3A
• Supply current: 17mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA548T
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual