Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 547 T :: OpAmp, single, 1 MHz, TO-220-7

Item-No.: OPA 547 T
€13,70
Category of goods: 1 = discountable

OPA 547 T


OpAmp single 1 MHzTO-220-7, OPA547FKTWT, Texas Instruments, single design, input offset voltage 1 mV

Technical data:
• Design: single
• Input offset voltage: 1 mV
• Bandwidth: 1 MHz
• Open loop gain: 600 V/mV
• Slew rate: 6 V/µs
• Operating temperature: -40 - +125°C
• Housing: TO-220-7
• Single supply voltage: 8 - 60 V
• Dual supply voltages: ±4 - ±30 V
• Voltage noise: 90 nV/vHz
• Output current: 500 mA
• Supply current: 10mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA547T
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual