Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 544 T :: Op-amp, TO-220-5

Item-No.: OPA 544 T
€19,95
Category of goods: 1 = discountable

OPA 544 T

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • High voltages, high currents
    • Housing
    • TO-225-5
    • Temperature range
    • -40 … 125
  • Electrical values
    • Supply voltage
    • ±70 VDC
    • Input voltage
    • ±0.7 VDC
    • Output Current
    • 2 A A
    • Output voltage
    • -4.4…3.8 V DC
    • Frequency range
    • 1.4 MHz

high voltage, high current op-amp
Housing: TO-220-5
Manufacturer: Burr-Brown



Manufacturer : BURRBROWN TEXAS
Factory number : OPA544T
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • High voltages, high currents
    • Housing
    • TO-225-5
    • Temperature range
    • -40 … 125
  • Electrical values
    • Supply voltage
    • ±70 VDC
    • Input voltage
    • ±0.7 VDC
    • Output Current
    • 2 A A
    • Output voltage
    • -4.4…3.8 V DC
    • Frequency range
    • 1.4 MHz
Datasheet/manual