Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 541 AP :: OpAmp, single, 1.6 MHz, PP-11

Item-No.: OPA 541 AP
€29,95
Category of goods: 1 = discountable

OPA 541 AP


OpAmp single 1.6 MHz PP-11, OPA541AP, Texas Instruments, single design, input offset voltage 2 mV

Technical data:
• Design: single
• Input offset voltage: 2 mV
• Bandwidth: 1.6MHz
• Open loop gain: 70 V/mV
• Slew rate: 10 V/µs
• Operating temperature: -25 - +85°C
• Housing: PP-11
• Dual supply voltages: ±10 - ±35 V
• Voltage noise: 45 nV/vHz
• Output current: 5A
• Supply current: 20mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA541AP
Package weight : 0.006 kg
RoHS : conform
Technical information
Datasheet/manual