Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 37 GU :: Op-amp, SO-8

Item-No.: OPA 37 GU
€3,30
Category of goods: 1 = discountable

OPA 37 GU

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Ultra low noise, precise
    • Housing
    • SO-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • ±11.8 VDC
    • Input current
    • ±150 n A
    • Output voltage
    • ±13.4 V DC
    • Frequency range
    • 63 MHz

ultra low noise precision operational amplifier, 632 mhz 11.9 v/µs
Housing: SO-8
Manufacturer: Burr-Brown



Manufacturer : BURRBROWN TEXAS
Factory number : OPA37GU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Ultra low noise, precise
    • Housing
    • SO-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • ±11.8 VDC
    • Input current
    • ±150 n A
    • Output voltage
    • ±13.4 V DC
    • Frequency range
    • 63 MHz
Datasheet/manual