Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 37 GP :: Op-amp, DIP-8

Item-No.: OPA 37 GP
€3,45
Category of goods: 1 = discountable

OPA 37 GP

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Ultra low noise, precise
    • Housing
    • DIP-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • ±11.8 VDC
    • Input current
    • ±150 n A
    • Output voltage
    • ±13.4 V DC
    • Frequency range
    • 63 MHz

ultra-low noise precision op-amp
Housing: DIP-8
Manufacturer: Burr-Brown



Manufacturer : BURRBROWN TEXAS
Factory number : OPA37GP
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Ultra low noise, precise
    • Housing
    • DIP-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • ±11.8 VDC
    • Input current
    • ±150 n A
    • Output voltage
    • ±13.4 V DC
    • Frequency range
    • 63 MHz
Datasheet/manual