Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 347 NA250 :: OpAmp, single, 350 kHz, A200\SOT-23-5

Item-No.: OPA 347 NA250
€0,62
Category of goods: 1 = discountable

OPA 347 NA250


OpAmp single, 350 kHz A200\SOT-23-5, OPA347NA/250, Texas Instruments, single design, input offset voltage 2 mV

Technical data:
• Design: single
• Input offset voltage: 2 mV
• Bandwidth: 350kHz
• Open loop gain: 600 V/mV
• Slew rate: 0.17V/µs
• Operating temperature: -55 - +125°C
• Housing: A200\SOT-23-5
• Single supply voltage: 2.3 - 5.5 V
• Dual supply voltages: ±1.15 - ±2.75 V
• Voltage noise: 60 nV/vHz
• Rail-to-rail-swing: input/output
• Supply current: 0.02mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA347NA/250
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual