Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 343 UA :: Op-amp, SO-8

Item-No.: OPA 343 UA
€1,75
Category of goods: 1 = discountable

OPA 343 UA

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Rail-to-rail
    • Housing
    • SO-8
    • Temperature range
    • -55 … 125
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Input voltage
    • ±0.3 VDC
    • Frequency range
    • 5.5 MHz

operational amplifier, single supply, rail-to-rail, 5.5 mhz 6 v/µs
Housing: SO-8
Manufacturer: Burr-Brown



Manufacturer : BURRBROWN TEXAS
Factory number : OPA343UA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Rail-to-rail
    • Housing
    • SO-8
    • Temperature range
    • -55 … 125
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Input voltage
    • ±0.3 VDC
    • Frequency range
    • 5.5 MHz
Datasheet/manual