Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 277 UA :: OpAmp, single, 1 MHz, SO-8

Item-No.: OPA 277 UA
€3,15
Category of goods: 1 = discountable

OPA 277 UA


OpAmp single 1 MHz SO-8, OPA277PA, Texas Instruments, single design, input offset voltage 0.02 mV

Technical data:
• Design: single
• Input offset voltage: 0.02mV
• Bandwidth: 1 MHz
• Open loop gain: 10000 V/mV
• Slew rate: 0.8V/µs
• Operating temperature: -55 - +125°C
• Housing: SO-8
• Dual supply voltages: ±2 - ±18 V
• Voltage noise: 8 nV/vHz
• Supply current: 0.79mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA277UA
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual