Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 27 GU :: OpAmp, single, 8 MHz, SO-8

Item-No.: OPA 27 GU
€3,15
Category of goods: 1 = discountable

OPA 27 GU


OpAmp single 8 MHz SO-8, OPA27GP, Texas Instruments, single design, input offset voltage 0.025 mV

Technical data:
• Design: single
• Input offset voltage: 0,025 mV
• Bandwidth: 8 MHz
• Open loop gain: 1500 V/mV
• Slew rate: 1.9V/µs
• Operating temperature: -40 - +85°C
• Housing: SO-8
• Dual supply voltages: ±4 - ±22 V
• Voltage noise: 3.2 nV/vHz
• Supply current: 3mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA27GU
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual