Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 2350 UA :: Op-amp, SO-8

Item-No.: OPA 2350 UA
€3,55
Category of goods: 1 = discountable

OPA 2350 UA

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Rail to rail, quick-acting
    • Housing
    • SO-8
    • Temperature range
    • -55...150
  • Electrical values
    • Supply voltage
    • ±5.5 VDC
    • Input voltage
    • V_S ±0.3 VDC
    • Input current
    • 10 m A
    • Output Current
    • ±40 m A
    • Frequency range
    • 38 MHz
  • Measures
    • Length
    • 10.16 mm
    • Width
    • 6.6 mm
    • Height
    • 5.08 mm

2x operational amplifier, single supply, high speed, rail-to-rail, 28 mhz 22 v/µs
Housing: SO-8
Manufacturer: Burr-Brown



Manufacturer : BURRBROWN TEXAS
Factory number : OPA2350UA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Rail to rail, quick-acting
    • Housing
    • SO-8
    • Temperature range
    • -55...150
  • Electrical values
    • Supply voltage
    • ±5.5 VDC
    • Input voltage
    • V_S ±0.3 VDC
    • Input current
    • 10 m A
    • Output Current
    • ±40 m A
    • Frequency range
    • 38 MHz
  • Measures
    • Length
    • 10.16 mm
    • Width
    • 6.6 mm
    • Height
    • 5.08 mm
Datasheet/manual