Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 2340 PA :: OpAmp, dual, 5.5 MHz, DIP-8

Item-No.: OPA 2340 PA
€3,35
Category of goods: 1 = discountable

OPA 2340 PA


OpAmp dual 5.5 MHz DIL-8, OPA2340PA, Texas Instruments, dual design, input offset voltage 0.15 mV

Technical data:
• Version: dual
• Input offset voltage: 0.15mV
• Bandwidth: 5.5MHz
• Open loop gain: 1500 V/mV
• Slew rate: 6 V/µs
• Operating temperature: -55 - +125°C
• Housing: DIL-8
• Single supply voltage: 2.5 - 5.5 V
• Voltage noise: 25 nV/vHz
• Rail-to-rail-swing: input/output
• Supply current: 1.5mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA2340PA
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual