Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 2337 UA :: Op-amp, SO-8

Item-No.: OPA 2337 UA
€0,99
Category of goods: 1 = discountable

OPA 2337 UA

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • CMOS
    • Housing
    • SO-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • ±5.5 VDC
    • Input voltage
    • V_S ±0.5 VDC
    • Input current
    • 10 m A
    • Frequency range
    • 3 MHz

2x operational amplifier, cmos, single supply 3 mhz 1.2 v/µs
Housing: SO-8
Manufacturer: Burr-Brown



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA2337UA
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • CMOS
    • Housing
    • SO-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • ±5.5 VDC
    • Input voltage
    • V_S ±0.5 VDC
    • Input current
    • 10 m A
    • Frequency range
    • 3 MHz
Datasheet/manual