Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 2237 UA :: IC

Item-No.: OPA 2237 UA
€2,75
Category of goods: 1 = discountable

OPA 2237 UA

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Housing
    • SO-8
    • Temperature range
    • -55 … 125
  • Electrical values
    • Supply voltage
    • ±36 VDC
    • Input voltage
    • V_S ±0.7 VDC
    • Frequency range
    • 1.4 MHz
  • Measures
    • Length
    • 3.05 mm
    • Width
    • 1.75 mm
    • Height
    • 1.45 mm

OPA 2237 UA
SO-8



Manufacturer : BURRBROWN TEXAS
Factory number : OPA2237UA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Housing
    • SO-8
    • Temperature range
    • -55 … 125
  • Electrical values
    • Supply voltage
    • ±36 VDC
    • Input voltage
    • V_S ±0.7 VDC
    • Frequency range
    • 1.4 MHz
  • Measures
    • Length
    • 3.05 mm
    • Width
    • 1.75 mm
    • Height
    • 1.45 mm
Datasheet/manual