Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 2234 UA :: OpAmp, dual, 350 kHz, SO-8

Item-No.: OPA 2234 UA
€4,10
Category of goods: 1 = discountable

OPA 2234 UA


OpAmp dual 350 kHz SO-8, OPA2234UA, Texas Instruments, dual design, input offset voltage 0.04 mV

Technical data:
• Version: dual
• Input offset voltage: 0.04mV
• Bandwidth: 350kHz
• Open loop gain: 1000 V/mV
• Slew rate: 0.2V/µs
• Operating temperature: -40 - +125°C
• Housing: SO-8
• Single supply voltage: 2.7 - 36 V
• Dual supply voltages: ±1.35 - ±18 V
• Voltage noise: 25 nV/vHz
• Supply current: 0.5mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA2234UA
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual