Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 2134 PA :: Op-amp, DIL

Item-No.: OPA 2134 PA
€3,35
Category of goods: 1 = discountable

OPA 2134 PA

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Sound Plus high-performance audio Op Amp
    • Housing
    • DIP-8
    • Temperature range
    • -55 … 125
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±13 VDC
    • Frequency range
    • 8 MHz

sound plus high performance audio op-amp
Housing: DIP8



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA2134PA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Sound Plus high-performance audio Op Amp
    • Housing
    • DIP-8
    • Temperature range
    • -55 … 125
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±13 VDC
    • Frequency range
    • 8 MHz
Datasheet/manual