Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 2132 UA :: OpAmp, dual, 8 MHz, SO-8

Item-No.: OPA 2132 UA
€7,15
Category of goods: 1 = discountable

OPA 2132 UA


OpAmp dual 8 MHz SO-8, OPA2132UA, Texas Instruments, dual design, input offset voltage 0.5 mV

Technical data:
• Version: dual
• Input offset voltage: 0.5mV
• Bandwidth: 8 MHz
• Open loop gain: 1000 V/mV
• Slew rate: 20 V/µs
• Operating temperature: -40 - +85°C
• Housing: SO-8
• Dual supply voltages: ±2.5 - ±18 V
• Voltage noise: 8 nV/vHz
• Supply current: 8mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA2132U
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual