Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 2131 UA :: OpAmp, dual, 4 MHz, SO-8

Item-No.: OPA 2131 UA
€5,30
Category of goods: 1 = discountable

OPA 2131 UA


OpAmp dual 4 MHz SO-8, OPA2131UA, Texas Instruments, dual design, input offset voltage 0.2 mV

Technical data:
• Version: dual
• Input offset voltage: 0.2mV
• Bandwidth: 4 MHz
• Open loop gain: 300 V/mV
• Slew rate: 10 V/µs
• Operating temperature: -40 - +85°C
• Housing: SO-8
• Dual supply voltages: ±4.5 - ±18 V
• Voltage noise: 15 nV/vHz
• Supply current: 2mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA2131UA
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual