Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 1612 AID :: OpAmp, single, 40 MHz, SO-8

Item-No.: OPA 1612 AID
€7,30
Category of goods: 1 = discountable

OPA 1612 AID


OpAmp dual 40 MHz SO-8, OPA1612AID, Texas Instruments, dual design, input offset voltage 0.1 mV

Technical data:
• Version: dual
• Input offset voltage: 0.1mV
• Bandwidth: 40 MHz
• Open loop gain: 3162 V/mV
• Slew rate: 27 V/µs
• Operating temperature: -40 - +85°C
• Housing: SO-8
• Dual supply voltages: ±2.25 - ±18 V
• Description: precision, wide bandwidth
• Voltage noise: 1.1 nV/vHz
• Supply current: 7.2mA
SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA1612AID
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual