Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 141 AID :: OpAmp, single, 10 MHz, SO-8

Item-No.: OPA 141 AID
€2,50
Category of goods: 1 = discountable

OPA 141 AID


OpAmp single 10 MHz SO-8, OPA141AID, Texas Instruments, single design, input offset voltage 1 mV

Technical data:
• Design: single
• Input offset voltage: 1 mV
• Bandwidth: 10 MHz
• Open loop gain: 1995 V/mV
• Slew rate: 20 V/µs
• Operating temperature: -40 - +125°C
• Housing: SO-8
• Single supply voltage: 4.5 - 36 V
• Dual supply voltages: ±2.25 - ±18 V
• Description: Precision, Low Input Bias Current/FET Input
• Voltage noise: 6.5 nV/vHz
• Supply current: 1.8mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA141AID
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual