Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 140 AID :: OpAmp, single, 11 MHz, SO-8

Item-No.: OPA 140 AID
€4,55
Category of goods: 1 = discountable

OPA 140 AID


OpAmp single 11 MHz SO-8, OPA140AID, Texas Instruments, single design, input offset voltage 0.12 mV

Technical data:
• Design: single
• Input offset voltage: 0.12mV
• Bandwidth: 11 MHz
• Open loop gain: 1995 V/mV
• Slew rate: 20 V/µs
• Operating temperature: -40 - +125°C
• Housing: SO-8
• Single supply voltage: 4.5 - 36 V
• Dual supply voltages: ±2.25 - ±18 V
• Description: Precision, Low Input Bias Current/FET Input
• Voltage noise: 5.1 nV/vHz
• Supply current: 2.0mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA140AID
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual