Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPA 137 PA :: OpAmp, single, 1 MHz, DIL-8

Item-No.: OPA 137 PA
€1,50
Category of goods: 1 = discountable

OPA 137 PA


OpAmp single 1 MHz DIL-8, OPA137NA/250, Texas Instruments, single design, input offset voltage 2.5 mV

Technical data:
• Design: single
• Input offset voltage: 2.5mV
• Bandwidth: 1 MHz
• Open loop gain: 50 V/mV
• Slew rate: 3.5V/µs
• Operating temperature: -55 - +125°C
• Housing: DIL-8
• Single supply voltage: 4.5 - 36 V
• Dual supply voltages: ±2.25 - ±18 V
• Voltage noise: 45 nV/vHz
• Supply current: 0.22mA
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : OPA137PA
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual