Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 90 GP :: Op-amp, DIP-8

Item-No.: OP 90 GP
€4,85
Category of goods: 1 = discountable

OP 90 GP

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1/2-fold
    • Design
    • Precision, low voltage
    • Housing
    • DIP-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • Single: 36 V, dual: ±18 VDC
    • Input voltage
    • ±20 VDC
    • Input current
    • 30 µ A
  • Measures
    • Length
    • 2.18 mm
    • Width
    • 1.7 mm

precision, low voltage micropower op amp
Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : OP90GPZ
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1/2-fold
    • Design
    • Precision, low voltage
    • Housing
    • DIP-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • Single: 36 V, dual: ±18 VDC
    • Input voltage
    • ±20 VDC
    • Input current
    • 30 µ A
  • Measures
    • Length
    • 2.18 mm
    • Width
    • 1.7 mm
Datasheet/manual