Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 727 ARZ :: Operational Amplifier/0.7MHz/SOIC-8N

Item-No.: OP 727 ARZ
€4,60
Category of goods: 1 = discountable

OP 727 ARZ

The OP777 , OP727 , and OP747 are precision single , dual, and quad rail-to-rail output single- supply amplifiers featuring micropower operation and rail-to-rail output ranges. These amplifiers provide improved performance over the industry-standardOP07 with ±15 V supplies , and offer the further advantage of true single -supply operation down to 3.0 V , and smaller package options than any other high-voltage precision bipolar amplifier. Outputs are stable with capacitive loads of over 500 pF. Supply current is less than 300 µA per amplifier at 5 V. 500 O series resistors protect the inputs, allowing input signal levels several volts above the positive supply without phase reversal.


Manufacturer : ANALOG DEVICES
Factory number : OP727ARZ
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual