Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 490 GSZ :: Operational Amplifier Quad 200kHz SO-14

Item-No.: OP 490 GSZ
€10,50
Category of goods: 1 = discountable

OP 490 GSZ

The OP490 is a high performance micropower quad op amp that operates from a single supply of 1.6 V to 36 V or from dual supplies of ±0.8 V to ±18 V. The input voltage range includes the negative rail allowing the OP490 to accommodate input signals down to ground in single-supply operation. The output swing of the OP490 also includes ground when operating from a single supply, enabling zero-in, zero-out operation.


Manufacturer : ANALOG DEVICES
Factory number : OP490GSZ
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual