Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 297 GSZ :: Operational Amplifier/500kHz

Item-No.: OP 297 GSZ
€5,99
Category of goods: 1 = discountable

OP 297 GSZ

The OP297 is the first dual op amp to pack precision performance into the space saving, industry-standard 8-lead SOIC package. The combination of precision with low power and extremely low input bias current makes the dual OP297 useful in a wide variety of applications. Precision performance of the OP297 includes very low offset (less than 50 µV) and low drift (less than 0.6 µV/°C). Open-loop gain exceeds 2000 V/mV, ensuring high linearity in every application.


Manufacturer : ANALOG DEVICES
Factory number : OP297GSZ
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual