Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 296 GSZ :: Operational Amplifier Dual 450kHz SO-8

Item-No.: OP 296 GSZ
€4,99
Category of goods: 1 = discountable

OP 296 GSZ

The OP196 family of CBCMOS operational amplifiers features micropower operation and rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from 3 V to 12 V make these amplifiers perfectly suited to monitor battery usage and to control battery charging. Their dynamic performance, including 26 nV/vHz voltage noise density, recommends them for battery-powered audio applications. Capacitive loads to 200 pF are handled without oscillation.


Manufacturer : ANALOG DEVICES
Factory number : OP296GSZ
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual