Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 295 GPZ :: Operational Amplifier/ DIL-8

Item-No.: OP 295 GPZ
€5,45
Category of goods: 1 = discountable

OP 295 GPZ

Rail-to-rail output swing combined with dc accuracy are the key features of the OP495 quad and OP295 dual CBCMOS operational amplifiers. By using a bipolar front end, lower noise and higher accuracy than those of CMOS designs have been achieved. Both input and output ranges include the negative supply, providing the user with zero-in/zero-out capability. For users of 3.3 V systems such as lithium batteries, the OP295/OP495 are specified for 3 V operation.
Maximum offset voltage is specified at 300 µV for 5 V operation, and the open-loop gain is a minimum of 1000 V/mV. This yields
performance that can be used to implement high accuracy systems, even in single-supply designs.



Manufacturer : ANALOG DEVICES
Factory number : OP295GPZ
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual