Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 291 GSZ :: Operational Amplifier/3MHz/SOIC-8N

Item-No.: OP 291 GSZ
€5,70
Category of goods: 1 = discountable

OP 291 GSZ

The OP191, OP291, and OP491 are single, dual, and quad micropower, single-supply, 3 MHz bandwidth amplifiers featuring rail-to-rail inputs and outputs. All are guaranteed to operate from a +3 V single supply as well as ±5 V dual supplies. Fabricated on Analog Devices CBCMOS process, the OPx91 family has a unique input stage that allows the input voltage to safely extend 10 V beyond either supply without any phase inversion or latch-up. The output voltage swings to within millivolts of the supplies and continues to sink or source current all the way to the supplies.


Manufacturer : ANALOG DEVICES
Factory number : OP291GSZ
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual