Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 284 ESZ :: Operational Amplifier/4MHz

Item-No.: OP 284 ESZ
€11,95
Category of goods: 1 = discountable

OP 284 ESZ

The OP184/OP284/OP484 are single, dual, and quad single-supply, 4 MHz bandwidth amplifiers featuring rail-to-rail inputs and outputs. They are guaranteed to operate from 3 V to 36 V (or ±1.5 V to ±18 V).These amplifiers are superb for single-supply applications requiring both ac and precision dc performance. The combination of wide bandwidth, low noise, and precision makes the OP184/OP284/ OP484 useful in a wide variety of applications, including filters and instrumentation.


Manufacturer : ANALOG DEVICES
Factory number : OP284ESZ
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual