Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 279 GSZ :: Operational Amplifier/ SOIC-8

Item-No.: OP 279 GSZ
€3,45
Category of goods: 1 = discountable

OP 279 GSZ

The OP179 and OP279 are rail-to-rail, high output current, single-supply amplifiers. They are designed for low voltage applications that require either current or capacitive load drive capability. The OP179/OP279 can sink and source currents of ±60 mA (typical) and are stable with capacitive loads to 10 nF. Applications that benefit from the high output current of the OP179/OP279 include driving headphones, displays, transformers and power transistors. The powerful output is combined with a unique input stage that maintains very low distortion with wide common-mode range, even in single supply designs.


Manufacturer : ANALOG DEVICES
Factory number : OP279GSZ
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual