Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 213 FS :: Op-amp, SO-8

Item-No.: OP 213 FS
€5,10
Category of goods: 1 = discountable

OP 213 FS

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Housing
    • SO-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • -15..+14 VDC
    • Input current
    • 0.003 A
    • Frequency range
    • 3.4 MHz
  • Measures
    • Length
    • 4.0 mm
    • Width
    • 5.0 mm
    • Height
    • 1.75 mm

2x low noise, low drift, single
supply operational amplifier
Housing: SO-8



Manufacturer : ANALOG DEVICES
Factory number : OP213FSZ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Housing
    • SO-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • -15..+14 VDC
    • Input current
    • 0.003 A
    • Frequency range
    • 3.4 MHz
  • Measures
    • Length
    • 4.0 mm
    • Width
    • 5.0 mm
    • Height
    • 1.75 mm
Datasheet/manual