Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 177 GP :: Op-amp, DIP-8

Item-No.: OP 177 GP
€1,99
Category of goods: 1 = discountable

OP 177 GP

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Maximum-precision
    • Housing
    • DIP-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • ±22 VDC
    • Input voltage
    • ±14 VDC
    • Input current
    • 0.002 A
    • Frequency range
    • 600 k Hz
  • Measures
    • Length
    • 7.87 mm
    • Width
    • 10.29 mm
    • Height
    • 5.08 mm

ultraprecision op amp
Housing: DIP-8



Manufacturer : ANALOG DEVICES
Factory number : MN3101
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Maximum-precision
    • Housing
    • DIP-8
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • ±22 VDC
    • Input voltage
    • ±14 VDC
    • Input current
    • 0.002 A
    • Frequency range
    • 600 k Hz
  • Measures
    • Length
    • 7.87 mm
    • Width
    • 10.29 mm
    • Height
    • 5.08 mm
Datasheet/manual