Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OP 07 CD :: Op-amp, SO-8

Item-No.: OP 07 CD
€0,25
Category of goods: 1 = discountable

OP 07 CD

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Ultra low noise, bipolar
    • Housing
    • SO-8
    • Temperature range
    • -40…105
  • Electrical values
    • Supply voltage
    • ±22 VDC
    • Input voltage
    • ±22 VDC
    • Frequency range
    • 600 k Hz

precision operational amplifier, +-3V
Housing: SO-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : OP07CD/NOPB
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Design
    • Ultra low noise, bipolar
    • Housing
    • SO-8
    • Temperature range
    • -40…105
  • Electrical values
    • Supply voltage
    • ±22 VDC
    • Input voltage
    • ±22 VDC
    • Frequency range
    • 600 k Hz
Datasheet/manual