Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NJM 4558 M :: Japan IC SMD CHIP

Item-No.: NJM 4558 M
€0,38
Category of goods: 1 = discountable

NJM 4558 M

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Housing
    • SO-8
    • Temperature range
    • -20 … 75
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±15 VDC

NJM 4558 M
SO-8



Manufacturer : NEW JAPAN RADIO
Factory number : NJM4558M
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Housing
    • SO-8
    • Temperature range
    • -20 … 75
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±15 VDC
Datasheet/manual