Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NJM 2068 D :: Japan IC

Item-No.: NJM 2068 D
€0,57
Category of goods: 1 = discountable

NJM2068D

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Low noise
    • Housing
    • DIP-8
    • Temperature range
    • -20 … 75
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±15 VDC
    • Input current
    • 0.008 A

Housing: DIP-8



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • Low noise
    • Housing
    • DIP-8
    • Temperature range
    • -20 … 75
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±15 VDC
    • Input current
    • 0.008 A
Datasheet/manual