Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NE 592 DIP :: Video amplifier, DIP-8

Item-No.: NE 592 DIP
€0,40
Category of goods: 1 = discountable

NE592N8 = TL592P8

  • Product Description
  • Technical information
  • General
    • Model
    • Video amplifier
    • Housing
    • DIP-14
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • ±8 VDC
    • Input voltage
    • ±5 VDC
    • Input current
    • 0.027 A
    • Output Current
    • 0.01 A
    • Frequency range
    • 500 MHz

Video amplifier
Housing: DIP-8



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Video amplifier
    • Housing
    • DIP-14
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • ±8 VDC
    • Input voltage
    • ±5 VDC
    • Input current
    • 0.027 A
    • Output Current
    • 0.01 A
    • Frequency range
    • 500 MHz