Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NE 571 DIL :: IC 16-pin = µPC 1571

Item-No.: NE 571 DIL
€4,20
Category of goods: 1 = discountable

NE571N = UPC1571C = SA571N

  • Product Description
  • Technical information
  • General
    • Model
    • Compander
    • Housing
    • DIP-16
    • Mounting form
    • D, N DIP-16
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • 6…18 VDC
  • Measures
    • Length
    • 19.5 mm
    • Width
    • 6.48 mm
    • Height
    • 4.2 mm

Housing: DIL-16



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Compander
    • Housing
    • DIP-16
    • Mounting form
    • D, N DIP-16
    • Temperature range
    • -40 … 85
  • Electrical values
    • Supply voltage
    • 6…18 VDC
  • Measures
    • Length
    • 19.5 mm
    • Width
    • 6.48 mm
    • Height
    • 4.2 mm
Datasheet/manual